Broadcom AFCT-5701PZ technical specifications.
| Fall Time | 100ps |
| Height | 13.97mm |
| Lead Free | Lead Free |
| Length | 71.12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Operating Wavelength-Nom | 1300nm |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Wavelength | 1310nm |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFCT-5701PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.