Broadcom AFCT-5715PZ technical specifications.
| Data Rate | 1.25Gbps |
| Fall Time | 40ps |
| Height | 12.4mm |
| Lead Free | Lead Free |
| Length | 57.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Snap in, Panel |
| Nominal Supply Current | 200mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFCT-5715PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
