Broadcom AFCT-5745ATPZ technical specifications.
| Data Rate | 2.7Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Pluggable |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | METRAK |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFCT-5745ATPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.