Broadcom AFCT-57D5ATPZ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Pluggable |
| Operating Supply Voltage | 3.3V |
| Operating Wavelength-Nom | 1310nm |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFCT-57D5ATPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.