Broadcom AFCT-57J5ATPZ technical specifications.
| Data Rate | 3.072Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFCT-57J5ATPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.