Broadcom AFCT-57M5ATP technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Supply Voltage-Max | 3.63 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom AFCT-57M5ATP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.