Broadcom AFCT-57R5APZ technical specifications.
| Package/Case | Module |
| Data Rate | 4.25Gbps |
| Height | 12.27mm |
| Lead Free | Lead Free |
| Length | 57.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Pluggable, Snap in, Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFCT-57R5APZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
