Broadcom AFCT-57V6NSZ technical specifications.
| Data Rate | 1250Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Pluggable |
| Operating Supply Voltage | 3V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Wavelength | 1550nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFCT-57V6NSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.