
Broadcom AFCT-5805AZ technical specifications.
| Package/Case | Module |
| Fall Time | 2ns |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.1V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| Width | 39.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFCT-5805AZ to view detailed technical specifications.
No datasheet is available for this part.