Broadcom AFCT-5805BZ technical specifications.
| Data Rate | 155Mbps |
| Fall Time | 2ns |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.1V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| Width | 39.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFCT-5805BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
