Broadcom AFCT-5942AGZ technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP With Connector |
| Package Description | Dual In Line Package With Connector |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 48.46 |
| Package Width (mm) | 14.8(Max) |
| Package Height (mm) | 10.6(Max) |
| Pin Pitch (mm) | 1.78 |
| Mounting | Snap Fit To Panel |
| Type | TX/RX |
| Maximum Data Rate | 2.488Gbps |
| Peak Wavelength | 1360(Max)/1570(Max)nm |
| Emitter Type | DFB Laser |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.1V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | 5A991.b.5.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom AFCT-5942AGZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.