Broadcom AFCT-5943GZ technical specifications.
| Package/Case | Module |
| Data Rate | 2.7Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | METRAK |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFCT-5943GZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.