Broadcom AFCT-5961ATLZ technical specifications.
| Application(s) | SONET |
| Package/Case | Module |
| Fall Time | 2ns |
| Height | 12.27mm |
| Lead Free | Lead Free |
| Length | 57.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Operating Wavelength-Nom | 1300nm |
| Output Current | 50mA |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Wavelength | 1300nm |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFCT-5961ATLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
