Broadcom AFCT-5961NGZ technical specifications.
| Data Rate | 155Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | METRAK |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFCT-5961NGZ to view detailed technical specifications.
No datasheet is available for this part.
