
Broadcom AFCT-5964ATGZ technical specifications.
| Package/Case | Module |
| Data Rate | 115Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | METRAK |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFCT-5964ATGZ to view detailed technical specifications.
No datasheet is available for this part.