Broadcom AFCT-711XPDZ technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 10.625Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFCT-711XPDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.