Broadcom AFCT-721XPDZ technical specifications.
| Data Rate | 10.625Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Panel, Snap in |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFCT-721XPDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.