Broadcom AFCT5179DZ technical specifications.
| Data Rate | 125Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30mA |
| Max Supply Voltage | 5.25V |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFCT5179DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
