Broadcom AFCT5971ALZ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFCT5971ALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.