Broadcom AFEM-S102-BLKG technical specifications.
| Bandwidth | 2.493GHz |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom AFEM-S102-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
