Broadcom ALMD-CM3D-WY002 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 7mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Lens Color | Green |
| Lens Style | Round, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 12000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 114mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 539nm |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALMD-CM3D-WY002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.