
Single Color Green LED Emitter, Surface Mount (SMT) package with a 4-pin configuration. Features a diffused, tinted, elliptical lens and operates with a forward current of 30mA. Delivers a luminous intensity of 5040mcd at a wavelength of 525nm, with a wide 100° viewing angle. This RoHS compliant component has a maximum power dissipation of 114mW and an operating temperature range of -40°C to 85°C.
Broadcom ALMD-LM36-Z3002 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 4.2mm |
| Forward Current | 30mA |
| Height | 5.2mm |
| Illumination Color | Green |
| Length | 4.2mm |
| Lens Style | Diffused, Tinted, Elliptical, Colored |
| Luminous Intensity | 5040mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 114mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 114mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ALMD |
| Viewing Angle | 100° |
| Wavelength | 525nm |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALMD-LM36-Z3002 to view detailed technical specifications.
No datasheet is available for this part.