Broadcom AMGP6552TR1G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 43.5GHz |
| Gain | 12.1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 6dB |
| Operating Supply Current | 97mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Power Gain | 12.6dB |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMGP6552TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.