Broadcom AMMC-6550-W10 technical specifications.
| Bandwidth | 50GHz |
| Package/Case | CHIP |
| Gain | -10dB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Gain | -9.5dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-6550-W10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.