Broadcom AMMP-6630-TR1G technical specifications.
| Attenuation Value | 23.5dB |
| Package/Case | SMD/SMT |
| Depth | 5.08mm |
| Impedance | 50R |
| Length | 5.08mm |
| Max Frequency | 40GHz |
| Min Frequency | 0MHz |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6630-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.