Broadcom AMMP-6650-BLKG technical specifications.
| Attenuation Value | 35.6dB |
| Package/Case | SMD/SMT |
| Depth | 5.08mm |
| Impedance | 50R |
| Length | 5.08mm |
| Max Frequency | 30GHz |
| Min Frequency | 0MHz |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6650-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.