Infrared Transceivers SFF FIR+RC Front w Shield
Broadcom ASDL-3023-S21 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Front |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASDL-3023-S21 to view detailed technical specifications.
No datasheet is available for this part.