
Broadcom ASDL-4262-C22 technical specifications.
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASDL-4262-C22 to view detailed technical specifications.
No datasheet is available for this part.
