Infrared Emitters 870nm 150degree
Broadcom ASDL-4561-C22 technical specifications.
| Lens Style | Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Wavelength | 870nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASDL-4561-C22 to view detailed technical specifications.
No datasheet is available for this part.