Broadcom ASDL-4670-C31 technical specifications.
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASDL-4670-C31 to view detailed technical specifications.
No datasheet is available for this part.
