
Broadcom ASDL-5770-D22 technical specifications.
| Fall Time | 50ns |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Responsivity | 0.6A/W |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASDL-5770-D22 to view detailed technical specifications.
No datasheet is available for this part.