Surface mount single color LED emitter, featuring a PLCC package and a 2.2mm footprint. This orange LED offers a luminous flux of 2.6lm and luminous intensity of 630mcd, with a 120° viewing angle. Operates with a forward current of 50mA and a reverse voltage of 5V, boasting a maximum power dissipation of 240mW. The diffused, colorless lens ensures consistent illumination. RoHS compliant and suitable for operation between -40°C and 100°C.
Broadcom ASMC-PAB9-TV005 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 3.2mm |
| Forward Current | 50mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Length | 2.8mm |
| Lens Color | Colorless |
| Lens Style | Circular, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Flux | 2.6lm |
| Luminous Intensity | 630mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Envisium™ |
| Viewing Angle | 120° |
| Wavelength | 592nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMC-PAB9-TV005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.