Surface mount single color red LED emitter with a 2.2mm height and 3.2mm length. Features a clear, colorless round lens, 120° viewing angle, and 630nm wavelength. Operates with a 50mA forward current, 5V reverse voltage, and a maximum power dissipation of 240mW. Offers a luminous flux of 3.3lm and luminous intensity of 920mcd, with an operating temperature range of -40°C to 100°C. Packaged in tape and reel, this RoHS compliant component is suitable for SMT applications.
Broadcom ASMC-PRB9-TV005 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 50mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 3.3lm |
| Luminous Intensity | 920mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Envisium™ |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMC-PRB9-TV005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.