Broadcom ASMC-QHB2-TCD0E technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 150mA |
| Illumination Color | Orange |
| Luminous Flux | 9.3lm |
| Luminous Intensity | 5cd |
| Max Current Rating | 300mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Envisium™ |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 60°C/W |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMC-QHB2-TCD0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.