
This 1-channel blue LED has a luminous flux of 23lm and a viewing angle of 140°. It operates within a temperature range of -40°C to 120°C and has a maximum power dissipation of 2.73W. The LED is surface mountable and compliant with ROHS regulations.
Broadcom ASMT-AB31-NNP00 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Contact Plating | Silver |
| Forward Current | 350mA |
| Illumination Color | Blue |
| Lens Style | Round, Circular |
| Luminous Flux | 23lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.73W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Wavelength | 460nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AB31-NNP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
