
This green LED features a luminous flux of 78lm, a viewing angle of 140°, and a forward current rating of 350mA. It has a maximum operating temperature of 120°C and a thermal resistance of 10°C/W. The LED is packaged in a RoHS compliant package and is suitable for surface mount applications.
Broadcom ASMT-AG31-NTU00 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Contact Plating | Silver |
| Forward Current | 350mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Style | Circular |
| Luminous Flux | 78lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.73W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AG31-NTU00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.