Surface mount single color LED emitter, featuring a clear circular lens and a 140° viewing angle. This component delivers 50 lumens of orange illumination with a forward current of 350mA and a maximum current rating of 500mA. Operating within a temperature range of -40°C to 115°C, it has a wavelength of 620nm and a reverse voltage of 5V. The LED is housed in an SMD/SMT package, measuring 7.4mm in length and depth, and is RoHS compliant.
Broadcom ASMT-AH00-ARS00 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red, Orange |
| Depth | 7.4mm |
| Forward Current | 350mA |
| Illumination Color | Orange |
| Length | 7.4mm |
| Lens Color | Clear |
| Lens Style | Circular |
| Luminous Flux | 50lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.23kW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Wavelength | 620nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AH00-ARS00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.