Single color LED emitter, featuring a red-orange illumination color with a 615nm wavelength. This surface mount device (SMD/SMT) boasts a 700mA forward current and a 1.82W power dissipation. It offers a luminous flux of 50lm with a wide 140° viewing angle. The LED is housed in a clear, circular lens and operates within a temperature range of -40°C to 100°C. This component is RoHS compliant and supplied in a rail/tube package.
Broadcom ASMT-AH30-ARS00 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red, Orange |
| Contact Plating | Silver |
| Depth | 7.4mm |
| Forward Current | 700mA |
| Illumination Color | Orange |
| Length | 7.4mm |
| Lens Color | Clear |
| Lens Style | Circular |
| Luminous Flux | 50lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.82W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.82W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Wavelength | 615nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AH30-ARS00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.