
This surface mount LED features a blue illumination color with a wavelength of 460nm and a viewing angle of 140°. It has a maximum current rating of 500mA and operates within a temperature range of -40°C to 120°C. The LED is packaged in a RoHS compliant package and is available in quantities of 1000. It is suitable for use in a variety of applications where a blue LED is required.
Broadcom ASMT-AL00-NMP00 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 350mA |
| Illumination Color | Blue |
| Lens Style | Circular |
| Max Current Rating | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Wavelength | 460nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AL00-NMP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
