
Single Color LED emitter, Royal Blue illumination, featuring a 140° viewing angle and 455nm wavelength. This surface mount device (SMD/SMT) operates with a 350mA forward current, a maximum current rating of 500mA, and a power dissipation of 1.4W. It boasts a wide operating temperature range from -40°C to 120°C and a reverse voltage of 5V. The LED is housed in a ROHS compliant package with a round, circular lens style.
Broadcom ASMT-AL00-NMP01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 7.4mm |
| Forward Current | 350mA |
| Illumination Color | Blue |
| Length | 7.4mm |
| Lens Style | Round, Circular |
| Max Current Rating | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Wavelength | 455nm |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AL00-NMP01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.