
Uni-color, high-brightness chip LED emitter featuring a 450nm royal blue peak wavelength. This surface-mount component utilizes InGaN LED material and offers a wide 140° viewing angle. With a 2-pin configuration and a compact 7.4mm x 7.4mm x 4.1mm package, it supports a maximum forward current of 500mA and a maximum forward voltage of 3.5V. Operating within a temperature range of -40°C to 120°C, this high-power LED provides a luminous flux of 350mW.
Broadcom ASMT-AL00-NNP00 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.4 |
| Package Width (mm) | 7.4 |
| Package Height (mm) | 4.1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| LED Material | InGaN |
| Peak Wavelength | 450nm |
| High Brightness | Yes |
| Luminous Flux | 350mW |
| Viewing Angle | 140° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Lens Dimensions | 6x6x1.1mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 500mA |
| Maximum Forward Voltage | 3.5V |
| Maximum Power Dissipation | 1830mW |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ASMT-AL00-NNP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.