
Surface mount, single-element LED emitter featuring a royal blue illumination color with a 455nm wavelength. This component offers a 140° viewing angle and operates with a forward current of 700mA, a maximum power dissipation of 2.45W, and a maximum current rating of 700mA. Encased in an SMD/SMT package with a circular lens, it supports surface mounting and operates within a temperature range of -40°C to 105°C. The product is RoHS compliant.
Broadcom ASMT-AL31-NPQ00 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 7.4mm |
| Forward Current | 700mA |
| Illumination Color | Blue |
| Length | 7.4mm |
| Lens Style | Circular, Round |
| Max Current Rating | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.45W |
| Mount | Surface Mount, Board |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.73W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Wavelength | 455nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AL31-NPQ00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
