Broadcom ASMT-AN00-NSTJ0 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 4500K |
| Forward Current | 350mA |
| Height | 4.1mm |
| Illumination Color | White |
| Length | 7.4mm |
| Lens Style | Round |
| Luminous Flux | 51.7lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASMT-Ax00 |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AN00-NSTJ0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.