
Surface mount single color LED emitter, featuring a neutral white illumination with a Correlated Color Temperature (CCT) of 4500K. This component offers a luminous flux of 100lm and a wide 140° viewing angle. Designed for surface mounting, it operates with a forward current of 700mA and a maximum power dissipation of 2.73W. The LED is housed in a 6mm ROHS compliant package with dimensions of 7.4mm (length) x 7.4mm (width) x 4.1mm (height). Operating temperature range is from -40°C to 120°C.
Broadcom ASMT-AN31-NUV00 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 4500K |
| Depth | 7.4mm |
| Forward Current | 700mA |
| Height | 4.1mm |
| Illumination Color | White |
| Length | 7.4mm |
| Lens Style | Circular |
| Luminous Flux | 100lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.73W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASMT-Ax3 |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AN31-NUV00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.