Broadcom ASMT-AR00-ARS01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 500mA |
| Lens Style | Round |
| Luminous Flux | 50lm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.23W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AR00-ARS01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
