
This surface mount LED features a white illumination color with a luminous flux of 67.2lm and a viewing angle of 140°. It operates within a temperature range of -40°C to 120°C and is packaged in tape and reel with 250 LEDs per package. The LED is lead-free and RoHS compliant, making it suitable for a variety of applications.
Broadcom ASMT-AW00-NTU01 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 10000(Max) K |
| Forward Current | 350mA |
| Height | 4.1mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Lens Style | Circular |
| Luminous Flux | 67.2lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASMT-Ax00 |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AW00-NTU01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
