Broadcom ASMT-AW00-NUWF1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 7250K (4500K ~ 10000K) |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Series | ASMT-Ax00 |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom ASMT-AW00-NUWF1 to view detailed technical specifications.
No datasheet is available for this part.