
This white LED has a correlated color temperature of 10000K and a luminous flux of 115lm. It is available in a surface mount package with dimensions of 7.4mm in length, 7.4mm in width, and 4.1mm in height. The LED operates within a temperature range of -40°C to 120°C and has a thermal resistance of 10°C/W. It is RoHS compliant and available in quantities of 1000 per reel.
Broadcom ASMT-AW31-NVW00 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 10000(Max) K |
| Forward Current | 350mA |
| Height | 4.1mm |
| Illumination Color | White |
| Length | 7.4mm |
| Lens Style | Circular |
| Luminous Flux | 115lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASMT-Ax3 |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AW31-NVW00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.