Surface mount LED emitter, 1W power, featuring a warm-white illumination with a correlated color temperature of 3500K. Delivers 51.7 lumens luminous flux at a 350mA forward current, with a maximum power dissipation of 1.75W. Encased in an SMD/SMT package with a circular lens style and a wide 140° viewing angle. Operates within a temperature range of -40°C to 120°C, suitable for surface mount and PCB applications.
Broadcom ASMT-AY00-NSTJ1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 350mA |
| Height | 4.1mm |
| Illumination Color | White |
| Length | 7.4mm |
| Lens Style | Circular |
| Luminous Flux | 51.7lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount, Board, Through Hole, PCB |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASMT-Ax00 |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AY00-NSTJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.