
Surface mount, single-color LED emitter featuring a warm white illumination with a Correlated Color Temperature (CCT) of 3500K. This component offers a luminous flux of 51.7lm and a wide 140° viewing angle. Designed for surface mounting, it operates with a forward current of 350mA and a maximum current rating of 500mA, with a power dissipation of 1.4W. The LED is housed in a 7.4mm x 7.4mm x 4.1mm package, suitable for operation across a temperature range of -40°C to 120°C, and is RoHS compliant.
Broadcom ASMT-AY00-NSTK1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Depth | 7.4mm |
| Forward Current | 350mA |
| Height | 4.1mm |
| Illumination Color | White |
| Length | 7.4mm |
| Lens Style | Circular |
| Luminous Flux | 51.7lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount, Board |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ASMT-Ax00 |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AY00-NSTK1 to view detailed technical specifications.
No datasheet is available for this part.